Adels-Contact PCB Mount Spring-loaded terminal 625796

Adels-Contact manufactures spring-loaded terminals used for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Circuits AWG (min.) Connection Height Min. stripping length Maximum Wire Size AWG Misc Attribute Nominal Voltage Number of pins Pins per row Number of Ways Stripping length (max.) Type Pitch Wire Gauge Mounting Type Actuation direction Connector orientation Contact Material CS
Adels-Contact 351101 Spring-Loaded Terminal 0.75mm² 1 Pin White
Adels-Contact 351101 Spring-Loaded Terminal 0.75mm² 1 Pin White
Standard range
Order code: 08-3891
MPN: 351101

Despatched within 4 working days - 770 in stock
20+ £0.218
100+ £0.192
Price per unit Ex VAT
1 24 Spring-loaded terminal 3.90mm 8mm 18 SMDflat 345/1 600V 1 1 1 9mm Spring-loaded terminal 12mm 0.2mm² PCB Perpendicular (to the PCB) Parallel (to the PCB) Copper 4mm
Adels-Contact 351102 Spring-loaded Terminal 0.75 mm² 2 Pins White
Adels-Contact 351102 Spring-loaded Terminal 0.75 mm² 2 Pins White
Standard range
Order code: 08-3892
MPN: 351102

Despatched within 4 working days - 1,536 in stock
20+ £0.316
100+ £0.280
Price per unit Ex VAT
2 7.90mm 10mm SMDflat 345/2 250V 2 2 10mm Spring-loaded terminal 12mm 0.2mm² PCB Perpendicular (to the PCB) Parallel (to the PCB) Copper 4mm

Trustpilot