Adels-Contact 351101 Spring-Loaded Terminal 0.75mm² 1 Pin White

MPN
351101
EAN-13
2050002433502
Order Code
08-3891
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 860 in stock

The Adels-Contact 351101 is a spring-loaded terminal designed for printed circuit boards, featuring a single pin and a 0.75 mm² capacity. This white screw terminal is ideal for secure and reliable electrical connections in electronic assemblies. Typical applications include use in PCB connectors and terminal blocks for facilitating efficient electrical interfacing.
Type Spring-loaded terminal
Number of Circuits 1
Pitch 12mm
Wire Gauge 0.2mm²
Mounting Type PCB
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Connection Spring-loaded terminal
Connector orientation Parallel (to the PCB)
Contact Material Copper
CS 4mm
Current Rating 9A
Enclosure material Polyamide 6.6
Factory colour White
Height 3.90mm
Length 3.45mm
Maximum Wire Size AWG 18
Min. stripping length 8mm
Misc Attribute SMDflat 345/1
Nominal Voltage 600V
Number of pins 1
Number of Rows 1
Number of Ways 1
Pins per row 1
Stripping length (max.) 9mm
Width 13.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot