Adels-Contact 351102 Spring-loaded Terminal 0.75 mm² 2 Pins White

MPN
351102
EAN-13
2050002433519
Order Code
08-3892
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,543 in stock

Adels-Contact 351102 is a spring-loaded terminal designed for printed circuit boards with a 0.75 mm² capacity and two pins. This white SMDflat 345/2 screw terminal block ensures secure and reliable electrical connections. It is typically used in electronic and electrical engineering applications requiring robust PCB connections.
Type Spring-loaded terminal
Number of Circuits 2
Pitch 12mm
Wire Gauge 0.2mm²
Mounting Type PCB
Actuation direction Perpendicular (to the PCB)
Connector orientation Parallel (to the PCB)
Contact Material Copper
CS 4mm
Current Rating 9A
Enclosure material Polyamide 6.6
Factory colour White
Height 7.90mm
Length 3.45mm
Min. stripping length 10mm
Misc Attribute SMDflat 345/2
Nominal Voltage 250V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Width 13.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot