Adels-Contact IEC Mains Inlets & Outlets Mains connector 631597

Adels-Contact offers a range of mains connectors designed for reliable electrical connections in various configurations, including AC plugs and sockets, all conforming to industry standards.
Description Image Product Buy Pricing (Ex VAT) Gender Connector Type Misc Attribute Number of pins Number of Ways Voltage Rating Type Current Rating Wire Gauge AWG Colour Compatible With Connection Contact Finish IP Rating Leading Contact (Pe) Material Series Temperature Range Wire Gauge (mm²)
Adels-Contact 168763 Mains Connector AC Plug Vertical Mount 2+PE 16A Black
Adels-Contact 168763 Mains Connector AC Plug Vertical Mount 2+PE 16A Black
Standard range
Order code: 11-2009
MPN: 168763

Available to back orderBack order, lead time 6 weeks
3+ £1.92
Price per unit Ex VAT
Plug Plug, vertical mount AC 166 GEST/ 3 2 2 + PE 250V Mains connector 16A 14 Black Housing wall thickness 0.5 - 1.2mm Pull spring Brass IP20/IP40 (when connected) Yes Polyamide 6.6 AC Up to +110°C 0.5mm²
Adels-Contact 168765 Mains Connector 4+PE 16A Black 1 piece
Adels-Contact 168765 Mains Connector 4+PE 16A Black 1 piece
Standard range
Order code: 11-2010
MPN: 168765

Despatched within 4 working days - 101 in stock
2+ £3.55
Price per unit Ex VAT
Plug, mount AC 166 GEST/ 5 4 4 + PE 400V Mains connector 16A 14 Black Housing wall thickness 0.5 - 1.2mm Pull spring Brass IP20/IP40 (when connected) Yes Polyamide 6.6 AC Up to +110°C 0.5mm²
Adels-Contact 168863 Mains Connector AC Socket 2+PE 16A Black
Adels-Contact 168863 Mains Connector AC Socket 2+PE 16A Black
Standard range
Order code: 11-2011
MPN: 168863

Despatched within 4 working days - 62 in stock
3+ £1.73
Price per unit Ex VAT
Socket Socket, vertical vertical AC 166 GEBU/ 3 2 2 + PE 250V Mains connector 16A 14 Black Housing wall thickness 0.5 - 1.2mm Pull spring Brass IP20/IP40 (when connected) Yes Polyamide 6.6 AC Up to +110°C 0.5mm²

Trustpilot