Adels-Contact 168765 Mains Connector 4+PE 16A Black 1 piece

MPN
168765
EAN-13
4028012102891
Order Code
11-2010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Adels-Contact 168765 mains connector is designed with 4+PE pins and a 16 A capacity, suitable for power distribution applications. Its robust black construction and mounting capability make it ideal for industrial and heavy-duty environments. Typical applications include connecting machinery or equipment to power sources securely.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 14
Colour Black
Compatible With Housing wall thickness 0.5 - 1.2mm
Connection Pull spring
Connector Type Plug, mount
Contact Finish Brass
IP Rating IP20/IP40 (when connected)
Leading Contact (Pe) Yes
Material Polyamide 6.6
Misc Attribute AC 166 GEST/ 5
Number of pins 4
Number of Ways 4 + PE
Series AC
Temperature Range Up to +110°C
Voltage Rating 400V
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot