Adels-Contact 168863 Mains Connector AC Socket 2+PE 16A Black

MPN
168863
EAN-13
4028012102921
Order Code
11-2011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Adels-Contact 168863 mains connector features a vertical AC socket with 2 + PE pins, designed for a 16 A current capacity. Manufactured by Adels-Contact, this black connector is engineered for reliable electric connectivity. Typical applications include providing secure power connections in residential or industrial settings.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Black
Compatible With Housing wall thickness 0.5 - 1.2mm
Connection Pull spring
Connector Type Socket, vertical vertical
Contact Finish Brass
IP Rating IP20/IP40 (when connected)
Leading Contact (Pe) Yes
Material Polyamide 6.6
Misc Attribute AC 166 GEBU/ 3
Number of pins 2
Number of Ways 2 + PE
Series AC
Temperature Range Up to +110°C
Voltage Rating 250V
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot