Adels-Contact 601103 terminaLED® Distributor Box 2-Pin Light Grey

MPN
601103
EAN-13
2050001685926
Order Code
11-2034
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Adels-Contact 601103 LED 3050 distributor box is a light grey connector accommodating cable sizes from 0.34-0.5 mm², both flexible and fixed, with two pins. It serves as an EU standard terminal, suitable for connecting and distributing electrical circuits in lighting applications. This reliable product is commonly used for LED installations and other electrical setups requiring secure connectivity.
Accessory Type Distributor box
Colour Light grey
Used With Adels-Contact
Connection Cut & Clip
Cross section (flexible) (max.) 0.5mm²
Cross section (flexible) (min.) 0.34mm²
Cross section (inflexible) (max.) 0.5mm²
Cross section (inflexible) (min.) 0.34mm²
Insulation Material PA 6.6
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 60V DC
Number of pins 2
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot