Adels-Contact 19964 Screw Terminal 5 Pins 0.5-2.5 Mm² Flexible & Fixed

MPN
19964
EAN-13
4028012100347
Order Code
11-2027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Adels-Contact 19964 screw terminal features both flexible and fixed cable compatibility ranging from 0.5-2.5 mm² and includes five pins. It is a eu standard connector commonly used for secure electrical connections in various domestic and industrial applications. This lustre terminal is suited for safe and efficient wiring solutions.
Type Screw terminal
Number of Circuits 5
Wire Gauge 0.5mm²
Mounting Type Cable
Clamping range diameter mm 2.5mm²
Contact Material Spring steel, stainless
Current Rating 10A
Insulation Material PA 6.6
Misc Attribute 503 SI/5 DS
Nominal Voltage 380V AC
Nominal voltage (details) Fuse holder 250 V / AC
Connection terminals 380V AC
Number of pins 5

Reviews

Be the first to submit a review

Trustpilot