Adels-Contact 19928 Screw Terminal 2-Pin 0.5-2.5mm² Fuse Holders

MPN
19928
EAN-13
4028012100064
Order Code
11-2025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The Adels-Contact 19928 is a robust connector featuring a screw terminal suitable for both flexible and fixed wires ranging from 0.5 to 2.5 mm². With two pins, it adheres to EU standard requirements for secure electrical connections. It is ideal for use in electrical junctions and wiring installations where reliable and safe connections are essential.
Type Screw terminal
Number of Circuits 2
Wire Gauge 0.5mm²
Clamping range diameter mm 2.5mm²
Contact Material Spring steel, stainless
Current Rating 10A
Insulation Material PA 6.6
Misc Attribute 503 SI/2 DS
Nominal Voltage 380V AC
Nominal voltage (details) Fuse 250 V / AC
Connection terminals 380V AC
Number of pins 2
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot