Adels-Contact 168763 Mains Connector AC Plug Vertical Mount 2+PE 16A Black

MPN
168763
EAN-13
4028012100583
Order Code
11-2009
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Adels-Contact 168763 mains connector is a vertical mount AC plug featuring 2 pins plus protective earth (PE), designed for a 16 A current rating. This black power plug is ideal for creating secure electrical connections in various devices and appliances. Manufactured by Adels-Contact, it is suited for use in residential or commercial power distribution systems.
Type Mains connector
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Black
Compatible With Housing wall thickness 0.5 - 1.2mm
Connection Pull spring
Connector Type Plug, vertical mount
Contact Finish Brass
IP Rating IP20/IP40 (when connected)
Leading Contact (Pe) Yes
Material Polyamide 6.6
Misc Attribute AC 166 GEST/ 3
Number of pins 2
Number of Ways 2 + PE
Series AC
Temperature Range Up to +110°C
Voltage Rating 250V
Wire Gauge (mm²) 0.5mm²

Reviews

Be the first to submit a review

Trustpilot