Adels-Contact 151563 Series Screw Terminal 3 Pins 2.5mm² Flexible/Fixed

MPN
151563
EAN-13
2050000570636
Order Code
11-2006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.944
10+ £0.841
100+ £0.783
500+ £0.753
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Adels-Contact 151563 is a screw terminal connector accommodating both flexible and fixed wires up to 2.5 mm². It features three pins and adheres to EU standards, making it suitable for a variety of electrical applications. This component is ideal for connecting multiple wires in circuits within buildings and machinery.
Type Screw terminal
Number of Circuits 3
Wire Gauge 2.5mm²
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 BU/3 DS
Misc Attribute 2 Socket
Nominal Voltage 400V
Number of pins 3
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot