Adels-Contact 150572 Screw Terminal 2.5mm² 12 Pins 1piece

MPN
150572
EAN-13
2050000570612
Order Code
11-2002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Adels-Contact 150572 is a screw terminal connector designed with both flexible and fixed 2.5 mm² capacities, featuring 12 pins. Manufactured by Adels-Contact, this EU standard terminal is ideal for secure and reliable electrical connections. It is commonly used in lighting installations and industrial applications.
Type Screw terminal
Number of Positions 12
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 ST/12 DS
Misc Attribute 2 Connector
Nominal Voltage 400V
Number of Circuits 12
Number of pins 12
Wire Gauge 2.5mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot