Adels-Contact 125312 Screw Terminal Flexible/Fixed 6mm² 12 Pins Ecru

MPN
125312
EAN-13
2050000569883
Order Code
11-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Adels-Contact 125312 is a screw terminal connector accommodating both flexible and fixed wires up to 6 mm², with 12 pins for versatile connections. Manufactured by Adels-Contact, this ecru-hued component meets EU standards, finding use in various electrical and electronic installations. It is designed for robust connectivity in high-demand environments such as control panels and distribution units.
Type Screw terminal
Number of Positions 12
Pitch 12mm
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/12 DS
Nominal Voltage 500V
Number of Circuits 12
Number of pins 12
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot