Adels-Contact 123212 Screw Terminal Flexible/Fixed 2.5mm² 12 Pins Ecru

MPN
123212
EAN-13
2050000570759
Order Code
11-1982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Adels-Contact 123212 screw terminal features flexible and fixed connections each supporting up to 2.5 mm², with 12 pins, designed for secure electrical connectivity. Manufactured by Adels-Contact, this connector in ecru is built to meet EU standards. It is ideal for use in lighting installations and electrical circuits requiring reliable and versatile terminal solutions.
Type Screw terminal
Number of Positions 12
Pitch 10mm
Connection Screws
Current Rating 16A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 500/1235
Nominal Voltage 450V
Number of Circuits 12
Number of pins 12
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot