Adels-Contact 11629 Screw Terminal 3 Pins Flexible/Fixed 0.5-4 mm²

MPN
11629
EAN-13
2050000575785
Order Code
11-1979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Adels-Contact 11629 is a screw terminal suited for both flexible and fixed wires ranging from 0.5 to 4 mm² with three pins. This euro standard terminal is ideal for secure and efficient electrical connections in various industrial and domestic applications. Its reliable design makes it a preferred choice for connecting electrical wires, especially in lighting fixtures and other electrical equipment.
Type Screw terminal
Number of Positions 3
Pitch 12mm
Contact Material Spring steel, stainless
Current Rating 10A
Fuse Size 25 x 6.3 / 32 x 6.3mm
Insulation Material PA 6.6
Misc Attribute 1003 SI/3 DS
Nominal Voltage Fuse holder 250 V / AC
Connecting terminals 500V AC
Number of Circuits 3
Number of pins 3
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot