Adels-Contact 11623 Screw Terminal 0.5-4mm² 2 Pins 1 piece

MPN
11623
EAN-13
4028012101085
Order Code
11-1978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Adels-Contact 11623 is a screw terminal capable of handling both flexible and fixed wires ranging from 0.5 to 4 mm². This EU standard terminal features two pins, making it suitable for secure electrical connections. It is ideal for use in wiring applications that require reliable and durable connectors.
Type Screw terminal
Number of Positions 2
Pitch 12mm
Contact Material Spring steel, stainless
Current Rating 10A
Fuse Size 25 x 6.3 / 32 x 6.3mm
Insulation Material PA 6.6
Misc Attribute 1003 SI/2 DS
Nominal Voltage Fuse holder 250 V/AC
Connection terminals 500V AC
Number of Circuits 2
Number of pins 2
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot