AddOn Networks XBR-000192-AO SFP+, 16Gbs, MMF, 850nm, LC, 300m

MPN
XBR-000192-AO
EAN-13
821455276747
Order Code
71-7387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Brocade XBR-192 compatible SFP+ transceiver provides 16Gbs Fibre Channel-SW throughput up to 3m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. Our transceiver is guaranteed to be 1% compatible with the equivalent Brocade transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Brocade, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot