AddOn Networks SFP28-25G-SR-I-AO SFP28-25G-SR Compatible TAA 10/25GBase-SR SFP28

MPN
SFP28-25G-SR-I-AO
EAN-13
195285430793
Order Code
73-2519
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £474.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell SFP28-25G-SR-I compatible SFP28 transceiver provides 1/25GBase-SR throughput up to 1m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Dell transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot