AddOn Networks SFP-25G-SR-AR-AO Arista Networks SFP-25G-SR Compatible TAA

MPN
SFP-25G-SR-AR-AO
EAN-13
821455657843
Order Code
72-5047
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks® SFP-25G-SR compatible SFP28 transceiver provides 25GBase-SR throughput up to 1m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Arista Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot