AddOn Networks SFP-10G-T-DE-AO SFP+, Copper, 30m, RJ-45

MPN
SFP-10G-T-DE-AO
EAN-13
821455820278
Order Code
72-3806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® SFP-1G-T compatible SFP+ transceiver provides 1/1/1Base-TX throughput up to 3m over a copper connection using a RJ-45 connector. This TX module supports 1/1/1Base auto-negotiation and can be configured to fit your needs. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Dell®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot