AddOn Networks QSFP-40G-LR4-AR-AO QSFP+, LR, 1270nm to 1330nm, 10km, LC, DOM

MPN
QSFP-40G-LR4-AR-AO
EAN-13
821455308417
Order Code
72-4883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1591.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks® QSFP-4G-LR4 compatible QSFP+ transceiver provides 4GBase-LR throughput up to 1km over single-mode fiber (SMF) at the wavelength specified between 127nm to 133nm using a LC connector. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. Our transceiver is guaranteed to be 1% compatible with the equivalent Arista Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Arista Networks®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot