AddOn Networks QSFP-40G-CSR4-AO 40GBase-CSR QSFP+ Transceiver (MMF, 850nm, 400m,

MPN
QSFP-40G-CSR4-AO
EAN-13
821455070031
Order Code
72-7245
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This QSFP+ module is a Cisco compatible QSFP+ transceiver that operates at 85nm over Multi-Mode Fiber, with a maximum reach of 4m connected via a MPO connector, built to meet or exceed the OEM's specifications, and comply with MSA (Multi-Source Agreement) standards. All products are 1% functionally tested, and are guaranteed compatible.

Our Transceivers (GBIC, SFP, SFP+, X2, XFP and XENPAK) are 1% compliant with their designed networking application, and are factory programed with OEM specific configuration data required for seamless networking compliance. These transceivers initialize and perform identically to the OEM transceivers and can be mixed and deployed with other OEM or 3rd party transceivers, for outstanding network performance.
We offer a complete line of OEM compatible network transceiver modules. Now you have a cost effective solution to your network upgrade needs. All our products are functionally tested in their intended application; we guarantee our product will work right the first time.

Reviews

Be the first to submit a review

Trustpilot