AddOn Networks QSFP-100G-ERL4-AO Arista Networks QSFP-100G-ERL4 Compatible TAA

MPN
QSFP-100G-ERL4-AO
EAN-13
821456064435
Order Code
72-4943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4588.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Arista Networks compatible QSFP28 transceiver provides 1GBase-ER4L throughput up to 4km w/host FEC over single-mode fiber (SMF) using a wavelength of 1295nm to 139nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Arista Networks transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot