AddOn Networks QK724A-AO 16Gbs Fibre Channel SFP+ 300m 850nm

MPN
QK724A-AO
EAN-13
821455296622
Order Code
72-7499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This HP® QK724A compatible SFP+ transceiver provides 16Gbs Fibre Channel-SW throughput up to 3m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. Our transceiver is guaranteed to be 1% compatible with the equivalent HP® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of HP®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot