AddOn Networks PAN-QSFP-40GBASE-SR4-AO Palo Alto Networks PAN-QSFP-40GBASE-SR4

MPN
PAN-QSFP-40GBASE-SR4-AO
EAN-13
821455559291
Order Code
72-2410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £363.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Palo Alto Networks® PAN-QSFP-4GBASE-SR4 compatible QSFP+ transceiver provides 4GBase-SR4 throughput up to 15m over multi-mode fiber (MMF) at a wavelength of 85nm using a MPO connector. It is guaranteed to be 1% compatible with the equivalent Palo Alto Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot