AddOn Networks OMXD30000-AO Huawei OMXD30000 Compatible TAA Compliant

MPN
OMXD30000-AO
EAN-13
821455886205
Order Code
71-7602
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Huawei® OMXD3 compatible SFP+ transceiver provides 1GBase-SR throughput up to 3m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Huawei® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot