AddOn Networks MA-QSFP-40G-LR4-AO QSFP+, SMF, 1270nm to 1330nm, 10km, LC, DOM

MPN
MA-QSFP-40G-LR4-AO
EAN-13
821455675434
Order Code
72-9201
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1590.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco Meraki® MA-QSFP-4G-LR4 compatible QSFP+ transceiver provides 4GBase-LR4 throughput up to 1km over single-mode fiber (SMF) using wavelengths between 127nm and 133nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco Meraki® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot