AddOn Networks MA-QSFP-100G-LR4-AO Cisco Meraki MA-QSFP-100G-LR4 Compatible

MPN
MA-QSFP-100G-LR4-AO
EAN-13
195285384492
Order Code
72-9199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2514.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco Meraki MA-QSFP-1G-LR4 compatible QSFP28 transceiver provides 1GBase-LR4 throughput up to 1km over single-mode fiber (SMF) using a wavelength of 1295nm to 139nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco Meraki transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot