AddOn Networks LOMM Duplex LC/LC patch cable, Optical Multimode

MPN
ADD-LC-LC-15M5OM4
EAN-13
821455044926
Order Code
73-1319
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


AddOn's Laser-Optomized Muliti-Mode fiber (LOMM) Duplex LC/LC Aqua Patch Cable is a laser-optimized multimode fiber (LOMMF) cable which offers backward compatibility with existing 5/125 equipment as well as providing the performance overhead needed to support both 1 gigabit applications and laser light sources. This fiber-optic cable provides the fire protection needed to run within walls and air plenums eliminating the need for conduit. The low-smoke Zero-Halogen jacket protects from toxic and corrosive gases in badly ventilated spaces and other areas where it is most crucial. In addition, it provides 1 gigabit transfers.

This patch cable is recommended for connections between fibre patch panels, hubs, switches, media converters and routers, etc. Furthermore, this caple provides higher speeds and increased bandwidth, compared to conventional twisted-pair copper cable.

Reviews

Be the first to submit a review

Trustpilot