AddOn Networks JNP-SFP-25G-LR-AO Juniper Networks JNP-SFP-25G-LR Compatible TAA

MPN
JNP-SFP-25G-LR-AO
EAN-13
821456234326
Order Code
73-2353
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1125.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Juniper Networks® JNP-SFP-25G-LR compatible SFP28 transceiver provides 25GBase-LR throughput up to 1km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot