AddOn Networks JNP-QSFP-100G-CWDM-AO Juniper Networks Compatible TAA Compliant

MPN
JNP-QSFP-100G-CWDM-AO
EAN-13
821455722909
Order Code
73-1291
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1678.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Juniper Networks® compatible QSFP28 transceiver provides 1GBase-CWDM4 throughput up to 2km over single-mode fiber (SMF) using wavelengths between 127nm to 133nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot