AddOn Networks J8177D-AO HP J8177D Compatible TAA Compliant

MPN
J8177D-AO
EAN-13
821455730577
Order Code
72-9423
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This HP® J8177D compatible SFP transceiver provides 1/1/1Base-TX throughput up to 1m over a copper connection via a RJ-45 connector. This TX module supports 1/1/1Base auto-negotiation and can be configured to fit your needs. It is guaranteed to be 1% compatible with the equivalent HP® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of HP®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot