AddOn Networks GLC-T-AO-5PK 5-Pack of Cisco GLC-T Compatible TAA Compliant

MPN
GLC-T-AO-5PK
EAN-13
821455638828
Order Code
73-2287
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 5-pack of Cisco® GLC-T compatible SFP transceivers provides 1/1/1Base-TX throughput up to 1m over a copper connection using a RJ-45 connector. Each is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. Our TX transceiver modules support 1/1/1Mbs auto-negotiation and can be configured to fit your needs. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Cisco®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot