AddOn Networks GLC-LX-SM-RGD-AO 1.25Gbps SFP Transceiver

MPN
GLC-LX-SM-RGD-AO
EAN-13
821455032572
Order Code
72-5557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Features
- Operating data rate up to 1.25Gbps
- 131nm FP LD Laser Transmitter
- 1Km with 9 /125 µm SMF
- Singer 3.3V Power supply and TTL Logic interface
- Duplex LC Connector Interface
- Hot Pluggable
- Compliant with specifications for IEEE82.3Z
- Operating Temperature: -4°C ~+ 85°C
- Compliant with MSA SFP Specification

Reviews

Be the first to submit a review

Trustpilot