AddOn Networks FN-TRAN-QSFP+SR-AO Fortinet FN-TRAN-QSFP+SR Compatible TAA

MPN
FN-TRAN-QSFP+SR-AO
EAN-13
195285402479
Order Code
73-2281
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1325.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FN-TRAN-QSFP+SR compatible QSFP+ transceiver provides 4GBase-SR4 throughput up to 4m over multi-mode fiber (MMF) using a wavelength of 85nm via an MPO connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot