AddOn Networks FG-TRAN-ZX-AO FG-TRAN-ZX-AO - SFP, 1000Base-ZX

MPN
FG-TRAN-ZX-AO
EAN-13
821455600986
Order Code
72-2846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FG-TRAN-ZX compatible SFP transceiver provides 1Base-ZX throughput up to 1km over single-mode fiber (SMF) at a wavelength of 155nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Fortinet®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot