AddOn Networks FG-TRAN-SX-AO LC, SMF, 850nm, 550m, SX, Non-DOM

MPN
FG-TRAN-SX-AO
EAN-13
821455308141
Order Code
71-8727
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FG-TRAN-SX compatible SFP transceiver provides 1Base-SX throughput up to 55m over multi-mode fiber (MMF) at a wavelength of 85nm using a LC connector. Our transceiver is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Fortinet®, as well as to comply with multi-source agreement (MSA) standards to ensure seamless network integration. We stand behind the quality of our products and proudly offer a limited lifetime warranty. Trade Agreements Act (TAA) versions of this part are available upon request.

Reviews

Be the first to submit a review

Trustpilot