AddOn Networks FG-TRAN-SFP+SR-AO 10GBASE-SR, LC, MMF, SFP+ network transceiver

MPN
FG-TRAN-SFP+SR-AO
EAN-13
821455035993
Order Code
72-5951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add-On's Ten Gigabit Small Form Factor Pluggable (SFP+) transceivers are designed to exceed OEM system requirements. All products are guaranteed 1% compatible and will not void OEM Service/support programs. Our SFP Transceivers utilize industry standard bi-directional serial optical data communication protocols such as Gigabit Ethernet or Fiber Channel reaching speeds up to 8Gbps.

Add-On's our Transceivers are compliant with the Multi-Source Agreement (MSA) ensuring compatibility with a wide range of networking equipment. Select your choice or Copper or Fiber versions that support Fast Ethernet and Gigabit Ethernet speeds

- 1% OEM Compatible
- Conforms to IEEE 82.3z standard
- Class 1 Laser Product Compliant with the Requirements of IEC 6825-1 and IEC 6825-2
- Compliant with Multi-Source Agreement (MSA)
- RoHS Compliant

Reviews

Be the first to submit a review

Trustpilot