AddOn Networks FG-TRAN-SFP+LRM-AO LC, SFP+, MMF, 220m, LRM, 1310nm

MPN
FG-TRAN-SFP+LRM-AO
EAN-13
821455600955
Order Code
72-3504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FG-TRAN-SFP+LRM compatible SFP+ transceiver provides 1GBase-LRM throughput up to 22m over multi-mode fiber (MMF) at a wavelength of 131nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot