AddOn Networks FG-TRAN-QSFP+LR-AO LC, QSFP+, SMF, 10km, LR4, 1270 nm - 1330 nm

MPN
FG-TRAN-QSFP+LR-AO
EAN-13
821455600924
Order Code
73-2292
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1564.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet® FG-TRAN-QSFP+LR compatible QSFP+ transceiver provides 4GBase-LR4 throughput up to 1km over single-mode fiber (SMF) at the wavelength specified between 127nm to 133nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. All of our transceivers are Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot