AddOn Networks FG-TRAN-EX-AO Fortinet FG-TRAN-EX Compatible TAA 1000Base-EX

MPN
FG-TRAN-EX-AO
EAN-13
821456190929
Order Code
73-2383
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Fortinet FG-TRAN-EX compatible SFP transceiver provides 1Base-EX throughput up to 4km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It can operate at temperatures between and 7C. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Fortinet. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot