AddOn Networks FET-40G-AO MMF, 850nm, 100m, MPO, DOM

MPN
FET-40G-AO
EAN-13
821455156414
Order Code
73-0571
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco® FET-4G Compatible 4GBase-SR QSFP+ Transceiver (MMF, 85nm, 1m, MPO, DOM). A 1% Cisco® QSFP+ transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 1m connected via a MPO connector. This Cisco® compatible QSFP+ transceiver has been programmed, uniquely serialized, and data-traffic and application tested to ensure it is 1% compliant and functional. Our QSFP+ transceiver will initialize and perform identically to Cisco's transceiver and is built to meet or exceed Cisco's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot