AddOn Networks F5-UPG-SFP+-R-AO 10GBase-SR SFP+ Transceiver (MMF, 850nm, 300m,

MPN
F5-UPG-SFP+-R-AO
EAN-13
821455064443
Order Code
71-7367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

F5 Networks® F5-UPG-SFP+-R compatible 1GBase-SR SFP+ transceiver (MMF, 85nm, 3m, LC). A 1% F5 Networks® compatible SFP+ transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 3m connected via a LC connector. This F5 Networks® SFP+ transceiver is 1% compliant with its designed networking application, and is factory programmed with F5 Networks® specific configuration data required for seamless networking integration. This SFP+ transceiver will initialize and perform identically to F5 Networks' transceiver and is built to meet or exceed F5 Networks' specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot