AddOn Networks E1MG-SX-OM-8-AO SFP, MMF, 850nm, 550m, LC

MPN
E1MG-SX-OM-8-AO
EAN-13
821455731147
Order Code
73-0783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This 8-pack of Brocade® E1MG-SX-OM compatible SFP transceivers provides 1Base-SX throughput up to 55m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. Each is guaranteed to be 1% compatible with the equivalent Brocade® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Brocade®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot