AddOn Networks DWDM-SFP10G-60.61-100-AO SMF, 1560.61nm, 100km, LC, DOM

MPN
DWDM-SFP10G-60.61-100-AO
EAN-13
821455834046
Order Code
73-5822
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4029.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® DWDM-SFP1G-6.61 compatible SFP+ transceiver provides 1GBase-DWDM throughput up to 1km over single-mode fiber (SMF) using a wavelength of 156.61nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot