AddOn Networks DEM-312GT2-AO 1000Base-MX SFP transceiver (MMF, 1310nm, 2km, LC)

MPN
DEM-312GT2-AO
EAN-13
821455078525
Order Code
71-8171
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link® DEM-312GT2 compatible 1Base-MX SFP transceiver (MMF, 131nm, 2km, LC). A 1% D-Link® compatible SFP transceiver that operates at 131nm over multi-mode fiber, with a maximum reach of 2km connected via a LC connector. This D-Link® SFP transceiver is 1% compliant with its designed networking application, and is factory programmed with D-Link® specific configuration data required for seamless networking integration. This SFP transceiver will initialize and perform identically to D-Link's transceiver and is built to meet or exceed D-Link's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot