AddOn Networks DEM-311GT-AO 1000Base-SX SFP transceiver (MMF, 850nm, 550m, LC)

MPN
DEM-311GT-AO
EAN-13
821455011454
Order Code
71-9576
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

D-Link® DEM-311GT compatible 1Base-SX SFP transceiver (MMF, 85nm, 55m, LC). A 1% D-Link® compatible SFP transceiver that operates at 85nm over multi-mode fiber, with a maximum reach of 55m connected via a LC connector. This D-Link® SFP transceiver is 1% compliant with its designed networking application, and is factory programmed with D-Link® specific configuration data required for seamless networking integration. This SFP transceiver will initialize and perform identically to D-Link's transceiver and is built to meet or exceed D-Link's specifications, and comply with MSA (Multi-Source Agreement) standards. The actual part shipped may have a different part number, but will be functionally identical and 1% compatible. Trade Agreements Act (TAA) versions of this part are available.

Reviews

Be the first to submit a review

Trustpilot