AddOn Networks Dell Compatible, TAA Compliant, 10GBase-TX, SFP+

MPN
SFP-10GBASE-TL-80M-DE-AO
EAN-13
195285708991
Order Code
72-7268
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Dell® compatible SFP+ transceiver provides 1GBase-TX throughput up to 8m over a copper connection via a RJ-45 connector. This TX module supports 1GBase and can be configured to fit your needs. It is guaranteed to be 1% compatible with the equivalent Dell® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Dell®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


Reviews

Be the first to submit a review

Trustpilot