AddOn Networks Cisco QSFP-100G-PSM4-S Compatible TAA Compliant

MPN
QSFP-100G-PSM4-S-AO
EAN-13
821455645062
Order Code
72-4009
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1021.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco® QSFP-1G-PSM4-S compatible QSFP28 transceiver provides 1GBase-PSM4 throughput up to 5m over single-mode fiber (SMF) using wavelengths between 127nm and 133nm using a MPO connector. It is guaranteed to be 1% compatible with the equivalent Cisco® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot