AddOn Networks Cisco Meraki Compatible TAA Compliant 10GBase-ER

MPN
MA-SFP-10GB-ER-AO
EAN-13
821455645673
Order Code
73-2293
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1162.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Cisco Meraki® compatible SFP+ transceiver provides 1GBase-ER throughput up to 4km over single-mode fiber (SMF) at a wavelength of 155nm using a LC connector. It is guaranteed to be 1% compatible with the equivalent Cisco Meraki® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot